12 Bit Digital to Analog Converter 2 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 24-SOIC
High Speed Converters by Analog Devices

AD7847BRZ

DigiKey Part Number
AD7847BRZ-ND
Manufacturer
Manufacturer Product Number
AD7847BRZ
Description
IC DAC 12BIT V-OUT 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7847BRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±14.25V ~ 15.75V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
155,57000 €55,57 €
1045,95900 €459,59 €
3143,08097 €1.335,51 €
12440,59952 €5.034,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,57000 €
Unit Price with VAT:65,01690 €