


AD7841ASZ-REEL | |
|---|---|
DigiKey Part Number | AD7841ASZ-REELTR-ND - Tape & Reel (TR) AD7841ASZ-REELCT-ND - Cut Tape (CT) AD7841ASZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7841ASZ-REEL |
Description | IC DAC 14BIT V-OUT 44MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 8 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7841ASZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 8 | |
Settling Time | 31µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±13.5V ~ 16.5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±4 (Max), -0.9/+2 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,96000 € | 82,96 € |
| 10 | 69,40200 € | 694,02 € |
| 25 | 68,33800 € | 1.708,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 58,84008 € | 47.072,06 € |
| Unit Price without VAT: | 82,96000 € |
|---|---|
| Unit Price with VAT: | 97,06320 € |

