10 Bit Digital to Analog Converter 8 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 8 24-SOIC
High Speed Converters by Analog Devices

AD7808BRZ

DigiKey Part Number
AD7808BRZ-ND
Manufacturer
Manufacturer Product Number
AD7808BRZ
Description
IC DAC 10BIT V-OUT 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 8 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7808BRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Number of D/A Converters
8
Settling Time
4µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 5.5V
Voltage - Supply, Digital
3V ~ 5.5V
INL/DNL (LSB)
±4 (Max), ±0.125
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
128,13000 €28,13 €
1022,80200 €228,02 €
3121,20419 €657,33 €
12419,82637 €2.458,47 €
27919,23681 €5.367,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,13000 €
Unit Price with VAT:32,91210 €