24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7797BRUZ-REEL

DigiKey Part Number
505-AD7797BRUZ-REELTR-ND - Tape & Reel (TR)
505-AD7797BRUZ-REELCT-ND - Cut Tape (CT)
505-AD7797BRUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7797BRUZ-REEL
Description
IC ADC 24BIT SIGMA-DELTA 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7797BRUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
123
Number of Inputs
1
Input Type
Differential
Data Interface
SPI, DSP
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,52000 €9,52 €
107,45400 €74,54 €
256,93680 €173,42 €
1006,49140 €649,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,65848 €14.146,20 €
Manufacturers Standard Package
Unit Price without VAT:9,52000 €
Unit Price with VAT:11,13840 €