
AD7731BRZ-REEL | |
|---|---|
DigiKey Part Number | AD7731BRZ-REELTR-ND - Tape & Reel (TR) AD7731BRZ-REELCT-ND - Cut Tape (CT) AD7731BRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7731BRZ-REEL |
Description | IC ADC 24BIT SIGMA-DELTA 24SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7731BRZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 6.4k | |
Number of Inputs | 3, 5 | |
Input Type | Differential | |
Data Interface | SPI, DSP | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,22000 € | 33,22 € |
| 10 | 27,06000 € | 270,60 € |
| 25 | 25,52200 € | 638,05 € |
| 100 | 25,43900 € | 2.543,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 22,14090 € | 22.140,90 € |
| Unit Price without VAT: | 33,22000 € |
|---|---|
| Unit Price with VAT: | 38,86740 € |

