
AD7729ARUZ | |
|---|---|
DigiKey Part Number | 505-AD7729ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7729ARUZ |
Description | IC ADC/DAC 15BIT 270.8K 28TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 15 b 270.8k Serial 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7729ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 2 | |
Resolution (Bits) | 15 b | |
Sampling Rate (Per Second) | 270.8k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,01000 € | 31,01 € |
| 10 | 25,20900 € | 252,09 € |
| 50 | 22,88600 € | 1.144,30 € |
| 100 | 22,16710 € | 2.216,71 € |
| 250 | 21,40804 € | 5.352,01 € |
| Unit Price without VAT: | 31,01000 € |
|---|---|
| Unit Price with VAT: | 36,28170 € |

