16 Bit Analog to Digital Converter 8 Input 1 SAR 20-WLCSP (2.39x2.39)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7699BCBZ-RL7

DigiKey Part Number
505-AD7699BCBZ-RL7TR-ND - Tape & Reel (TR)
505-AD7699BCBZ-RL7CT-ND - Cut Tape (CT)
505-AD7699BCBZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7699BCBZ-RL7
Description
IC ADC 16BIT 20WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 1 SAR 20-WLCSP (2.39x2.39)
Datasheet
 Datasheet
EDA/CAD Models
AD7699BCBZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500k
Number of Inputs
8
Input Type
Single Ended
Data Interface
DSP, MICROWIRE™, QSPI™, and SPI™
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
4.5V ~ 5.5V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Package / Case
20-UFBGA, WLCSP
Supplier Device Package
20-WLCSP (2.39x2.39)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.142
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,01000 €20,01 €
1016,04800 €160,48 €
2515,05800 €376,45 €
10014,65510 €1.465,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50012,75221 €19.128,31 €
Manufacturers Standard Package
Unit Price without VAT:20,01000 €
Unit Price with VAT:23,41170 €