Parametric Equivalent



AD7628KPZ | |
|---|---|
DigiKey Part Number | AD7628KPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7628KPZ |
Description | IC DAC 8BIT A-OUT 20PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD7628KPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 400ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 10.8V ~ 15.75V | |
Voltage - Supply, Digital | 10.8V ~ 15.75V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,19000 € | 12,19 € |
| 10 | 9,62200 € | 96,22 € |
| 49 | 8,60327 € | 421,56 € |
| 147 | 8,12238 € | 1.193,99 € |
| 294 | 7,88697 € | 2.318,77 € |
| 539 | 7,71553 € | 4.158,67 € |
| 1.029 | 7,56218 € | 7.781,48 € |
| Unit Price without VAT: | 12,19000 € |
|---|---|
| Unit Price with VAT: | 14,26230 € |


