Similar



AD7528TQ | |
|---|---|
DigiKey Part Number | 505-AD7528TQ-ND |
Manufacturer | |
Manufacturer Product Number | AD7528TQ |
Description | IC DAC 8BIT A-OUT 20CDIP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7528TQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 400ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V | |
Voltage - Supply, Digital | 5V ~ 15V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CERDIP | |
Mounting Type | Through Hole | |
Base Product Number |


