


AD7392ARZ-REEL | |
|---|---|
DigiKey Part Number | AD7392ARZ-REELTR-ND - Tape & Reel (TR) AD7392ARZ-REELCT-ND - Cut Tape (CT) AD7392ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7392ARZ-REEL |
Description | IC DAC 12BIT 20-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7392ARZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±3 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 70µs (Typ) | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5512AACPZ-REEL7 | Analog Devices Inc. | 1.216 | 505-AD5512AACPZ-REEL7CT-ND | 8,41000 € | Similar |
| AD5681RBRMZ | Analog Devices Inc. | 196 | 505-AD5681RBRMZ-ND | 5,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 € | 17,01 € |
| 10 | 13,56700 € | 135,67 € |
| 25 | 12,70560 € | 317,64 € |
| 100 | 11,89820 € | 1.189,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,81194 € | 10.811,94 € |
| Unit Price without VAT: | 17,01000 € |
|---|---|
| Unit Price with VAT: | 19,90170 € |




