AD7367BRUZ-5-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 234
Unit Price: 12,58000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 398
Unit Price: 13,69000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 7,89846 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.244
Unit Price: 13,69000 €
Datasheet
14 Bit Analog to Digital Converter 4 Input 2 SAR 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Analog to Digital Converter 4 Input 2 SAR 24-TSSOP
High Speed Converters by Analog Devices

AD7367BRUZ-5-RL7

DigiKey Part Number
505-AD7367BRUZ-5-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7367BRUZ-5-RL7
Description
IC ADC 14BIT SAR 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 2 SAR 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7367BRUZ-5-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
500k
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
±11.5V ~ 16.5V
Voltage - Supply, Digital
5V
Features
Selectable Address, Simultaneous Sampling, True Bipolar
Operating Temperature
-40°C ~ 85°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,72871 €7.728,71 €
Manufacturers Standard Package
Unit Price without VAT:7,72871 €
Unit Price with VAT:9,04259 €