


AD7249ANZ | |
|---|---|
DigiKey Part Number | AD7249ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7249ANZ |
Description | IC DAC 12BIT V-OUT 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7249ANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±10.8V ~ 16.5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±1 (Max), ±0.9 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,55000 € | 50,55 € |
| 10 | 41,70000 € | 417,00 € |
| 25 | 39,48840 € | 987,21 € |
| 100 | 37,05830 € | 3.705,83 € |
| Unit Price without VAT: | 50,55000 € |
|---|---|
| Unit Price with VAT: | 59,14350 € |

