


AD7224KRZ-18REEL | |
|---|---|
DigiKey Part Number | 505-AD7224KRZ-18REELTR-ND - Tape & Reel (TR) 505-AD7224KRZ-18REELCT-ND - Cut Tape (CT) 505-AD7224KRZ-18REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7224KRZ-18REEL |
Description | IC DAC 8BIT 18-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7224KRZ-18REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 11.4V ~ 16.5V, ±5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 14.25V ~ 15.75V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 20µs | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 18-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7224KRZ-18 | Analog Devices Inc. | 71 | AD7224KRZ-18-ND | 19,94000 € | Parametric Equivalent |
| MX7224KCWN+ | Analog Devices Inc./Maxim Integrated | 143 | MX7224KCWN+-ND | 7,79000 € | Similar |
| MX7224KEWN+ | Analog Devices Inc./Maxim Integrated | 0 | MX7224KEWN+-ND | 6,78675 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,94000 € | 19,94 € |
| 10 | 15,97700 € | 159,77 € |
| 25 | 14,98800 € | 374,70 € |
| 100 | 14,14780 € | 1.414,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,81372 € | 12.813,72 € |
| Unit Price without VAT: | 19,94000 € |
|---|---|
| Unit Price with VAT: | 23,32980 € |



