Variable Gain Amplifier 1 Circuit 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD603AQ

DigiKey Part Number
AD603AQ-ND
Manufacturer
Manufacturer Product Number
AD603AQ
Description
IC VARIABLE GAIN 1 CIRC 8CERDIP
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
AD603AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
275V/µs
-3db Bandwidth
90 MHz
Current - Input Bias
200 nA
Current - Supply
12.5mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
9.5 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.