AD5253BRUZ100-RL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 965
Unit Price: 8,14000 €
Datasheet
20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-TSSOP
High Speed Converters by Analog Devices

AD5253BRUZ100-RL7

DigiKey Part Number
AD5253BRUZ100-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5253BRUZ100-RL7
Description
IC DGT POT 100KOHM 64TAP 20TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 4 Circuit 64 Taps I2C Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5253BRUZ100-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
64
Resistance (Ohms)
100k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V, ±2.25V ~ 2.75V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
650ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 105°C
Resistance - Wiper (Ohms) (Typ)
200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types