Instrumentation Amplifier 1 Circuit 32-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5750-1ACPZ-REEL7

DigiKey Part Number
AD5750-1ACPZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5750-1ACPZ-REEL7
Description
IC INST AMP 1 CIRCUIT 32LFCSP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD5750-1ACPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
Current - Supply
5.2mA
Current - Output / Channel
24 mA
Voltage - Supply Span (Min)
24 V
Voltage - Supply Span (Max)
48 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-WQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5004,17866 €6.267,99 €
Manufacturers Standard Package
Unit Price without VAT:4,17866 €
Unit Price with VAT:4,88903 €