


AD5641BKSZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-AD5641BKSZ-500RL7TR-ND - Tape & Reel (TR) 505-AD5641BKSZ-500RL7CT-ND - Cut Tape (CT) 505-AD5641BKSZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5641BKSZ-500RL7 |
Description | IC DAC 14BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5641BKSZ-500RL7 Models |
Category | Reference Type Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±4 (Max), ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 14 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 10µs | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,43500 € | 44,35 € |
| 25 | 4,10280 € | 102,57 € |
| 100 | 3,73680 € | 373,68 € |
| 250 | 3,61496 € | 903,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,45738 € | 1.728,69 € |
| 1.000 | 3,37087 € | 3.370,87 € |
| 1.500 | 3,32756 € | 4.991,34 € |
| 2.500 | 3,27958 € | 8.198,95 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,73920 € |



