10 Bit Digital to Analog Converter 1 9-WLCSP (1.52x1.69)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 9-WLCSP (1.52x1.69)
High Speed Converters by Analog Devices

AD5398ABCBZ-REEL7

DigiKey Part Number
505-AD5398ABCBZ-REEL7TR-ND - Tape & Reel (TR)
505-AD5398ABCBZ-REEL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD5398ABCBZ-REEL7
Description
IC DAC 10BIT A-OUT 9WLCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 9-WLCSP (1.52x1.69)
Datasheet
 Datasheet
EDA/CAD Models
AD5398ABCBZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
250µs (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
I2C
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1.5, ±1 (Max)
Architecture
Current Sink
Operating Temperature
-30°C ~ 85°C
Package / Case
9-UFBGA, WLCSP
Supplier Device Package
9-WLCSP (1.52x1.69)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.134
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,03800 €10,38 €
250,94280 €23,57 €
1000,83850 €83,85 €
2500,78876 €197,19 €
5000,75880 €379,40 €
1.0000,73413 €734,13 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,70365 €2.110,95 €
6.0000,68874 €4.132,44 €
9.0000,68127 €6.131,43 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,66140 €