


AD5398ABCBZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5398ABCBZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5398ABCBZ-REEL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD5398ABCBZ-REEL7 |
Description | IC DAC 10BIT A-OUT 9WLCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 9-WLCSP (1.52x1.69) |
Datasheet | Datasheet |
EDA/CAD Models | AD5398ABCBZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 250µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1.5, ±1 (Max) | |
Architecture | Current Sink | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 9-UFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.52x1.69) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,03800 € | 10,38 € |
| 25 | 0,94280 € | 23,57 € |
| 100 | 0,83850 € | 83,85 € |
| 250 | 0,78876 € | 197,19 € |
| 500 | 0,75880 € | 379,40 € |
| 1.000 | 0,73413 € | 734,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70365 € | 2.110,95 € |
| 6.000 | 0,68874 € | 4.132,44 € |
| 9.000 | 0,68127 € | 6.131,43 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,66140 € |




