


AD5335BRUZ | |
|---|---|
DigiKey Part Number | AD5335BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5335BRUZ |
Description | IC DAC 10BIT V-OUT 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5335BRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 9µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.05 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,52000 € | 12,52 € |
| 10 | 9,88700 € | 98,87 € |
| 62 | 8,72661 € | 541,05 € |
| 124 | 8,41960 € | 1.044,03 € |
| 310 | 8,09548 € | 2.509,60 € |
| 558 | 7,92742 € | 4.423,50 € |
| 1.054 | 7,77434 € | 8.194,15 € |
| Unit Price without VAT: | 12,52000 € |
|---|---|
| Unit Price with VAT: | 14,64840 € |

