


AD5320BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5320BRMZ-REEL7TR-ND - Tape & Reel (TR) AD5320BRMZ-REEL7CT-ND - Cut Tape (CT) AD5320BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5320BRMZ-REEL7 |
Description | IC DAC 12BIT V-OUT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5320BRMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±16 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 € | 8,80 € |
| 10 | 6,87000 € | 68,70 € |
| 25 | 6,38840 € | 159,71 € |
| 100 | 5,95160 € | 595,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,32801 € | 5.328,01 € |
| Unit Price without VAT: | 8,80000 € |
|---|---|
| Unit Price with VAT: | 10,29600 € |



