AD5314WARMZ-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 445
Unit Price: 7,59000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 738
Unit Price: 7,59000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 298
Unit Price: 10,06000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.791
Unit Price: 10,06000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3.201
Unit Price: 10,06000 €
Datasheet
10 Bit Digital to Analog Converter 4 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 4 10-MSOP
High Speed Converters by Analog Devices

AD5314WARMZ-REEL7

DigiKey Part Number
505-AD5314WARMZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5314WARMZ-REEL7
Description
IC DAC 10BIT QUAD VOUT 10-MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 4 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5314WARMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
4
Settling Time
9µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.05
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,82035 €4.820,35 €
Manufacturers Standard Package
Unit Price without VAT:4,82035 €
Unit Price with VAT:5,63981 €