DS96176CN/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,34264 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 155
Unit Price: 2,35000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.924
Unit Price: 1,39000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 176
Unit Price: 5,54000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.209
Unit Price: 6,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 378
Unit Price: 7,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 50
Unit Price: 6,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 391
Unit Price: 4,48000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS96176CN/NOPB

DigiKey Part Number
DS96176CN/NOPB-ND
Manufacturer
Manufacturer Product Number
DS96176CN/NOPB
Description
IC TRANSCEIVER HALF 1/1 8MDIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-MDIP
Datasheet
 Datasheet
EDA/CAD Models
DS96176CN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes