


AD5313RBCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5313RBCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5313RBCPZ-RL7CT-ND - Cut Tape (CT) 505-AD5313RBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5313RBCPZ-RL7 |
Description | IC DAC 10BIT V-OUT 16LFCSP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5313RBCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.12, ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 3,83100 € | 38,31 € |
| 25 | 3,53840 € | 88,46 € |
| 100 | 3,21660 € | 321,66 € |
| 250 | 3,18644 € | 796,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,85642 € | 4.284,63 € |
| 3.000 | 2,80052 € | 8.401,56 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,85000 € |


