Parametric Equivalent



AD5243BRMZ50-RL7 | |
|---|---|
DigiKey Part Number | AD5243BRMZ50-RL7TR-ND - Tape & Reel (TR) AD5243BRMZ50-RL7CT-ND - Cut Tape (CT) AD5243BRMZ50-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5243BRMZ50-RL7 |
Description | IC DGTL POT 50KOHM 256TAP 10MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5243BRMZ50-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | -20%, +55% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 160 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,50100 € | 25,01 € |
| 25 | 2,29800 € | 57,45 € |
| 100 | 2,07500 € | 207,50 € |
| 250 | 2,01456 € | 503,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,85170 € | 1.851,70 € |
| 2.000 | 1,80827 € | 3.616,54 € |
| 3.000 | 1,78651 € | 5.359,53 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,87270 € |



