Digital Potentiometer 5k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 5k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8
High Speed Converters by Analog Devices

AD5160BRJZ5-R2

DigiKey Part Number
505-AD5160BRJZ5-R2TR-ND - Tape & Reel (TR)
505-AD5160BRJZ5-R2CT-ND - Cut Tape (CT)
505-AD5160BRJZ5-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5160BRJZ5-R2
Description
IC DIG POT 5K SOT-23-8
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 5k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5160BRJZ5-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
45ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
SOT-23-8
Configuration
Potentiometer
Package / Case
SOT-23-8
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
50
Resistance (Ohms)
5k
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 852
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,35000 €3,35 €
102,52800 €25,28 €
252,32320 €58,08 €
1002,09760 €209,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,98988 €497,47 €
5001,92498 €962,49 €
7501,89248 €1.419,36 €
1.2501,85646 €2.320,57 €
1.7501,83542 €3.211,99 €
2.5001,81518 €4.537,95 €
Manufacturers Standard Package
Unit Price without VAT:3,35000 €
Unit Price with VAT:3,91950 €