
AD4111BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD4111BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD4111BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD4111BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4111BCPZ-RL7 |
Description | IC ADC 24BIT 40-LFCSP-VQ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2V ~ 5.5V |
Number of Bits 24 | Voltage - Supply, Digital 2V ~ 5.5V |
Sampling Rate (Per Second) 6.2k | Features Internal Oscillator, Temperature Sensor |
Number of Inputs 4, 8 | Operating Temperature -40°C ~ 105°C |
Input Type Differential, Single Ended | Package / Case 40-VFQFN Exposed Pad, CSP |
Data Interface Serial, SPI | Supplier Device Package 40-LFCSP-VQ (6x6) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD4112BCPZ-RL7 | Analog Devices Inc. | 543 | 505-AD4112BCPZ-RL7CT-ND | 16,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,15000 € | 18,15 € |
| 10 | 14,50300 € | 145,03 € |
| 25 | 13,59160 € | 339,79 € |
| 100 | 12,76940 € | 1.276,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 11,68059 € | 8.760,44 € |
| Unit Price without VAT: | 18,15000 € |
|---|---|
| Unit Price with VAT: | 21,23550 € |






