
5962-8777101M3A | |
|---|---|
DigiKey Part Number | 5962-8777101M3A-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8777101M3A |
Description | IC OPAMP GP 4 CIRCUIT 28LCC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Differential 28-LCC (11.43x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Differential | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 750 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 600µA (x4 Channels) | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC | |
Supplier Device Package | 28-LCC (11.43x11.43) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,69000 € | 154,69 € |
| Unit Price without VAT: | 154,69000 € |
|---|---|
| Unit Price with VAT: | 180,98730 € |

