
124695-HMC742ALP5 | |
|---|---|
DigiKey Part Number | 1127-2771-ND |
Manufacturer | |
Manufacturer Product Number | 124695-HMC742ALP5 |
Description | BOARD HMC742ALP5E 500-4000MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC742ALP5E - Amplifier 500MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 124695-HMC742ALP5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 500MHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC742ALP5E | |
Note | - | |
RF Type | - | |
RF Frequency | 500MHz ~ 4GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,49000 € | 629,49 € |
| Unit Price without VAT: | 629,49000 € |
|---|---|
| Unit Price with VAT: | 736,50330 € |


