
108347-HMC465LP5 | |
|---|---|
DigiKey Part Number | 505-108347-HMC465LP5-ND |
Manufacturer | |
Manufacturer Product Number | 108347-HMC465LP5 |
Description | BOARD EVAL HMC465LP5E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC465LP5 - Amplifier 0Hz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 108347-HMC465LP5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 0Hz ~ 20GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC465LP5 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 20GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 995,03000 € | 995,03 € |
| Unit Price without VAT: | 995,03000 € |
|---|---|
| Unit Price with VAT: | 1.164,18510 € |

