Similar

105711-HMC347LP3 | |
|---|---|
DigiKey Part Number | 1127-1114-ND |
Manufacturer | |
Manufacturer Product Number | 105711-HMC347LP3 |
Description | BOARD EVAL SWITCH SPDT HMC347 |
Customer Reference | |
Detailed Description | HMC347LP3 - Switch (SPDT) 0Hz ~ 14GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 105711-HMC347LP3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Switch, SPDT | |
Frequency | 0Hz ~ 14GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC347LP3 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 14GHz | |
Function | Switch (SPDT) | |
Base Product Number |


