Similar

104631-HMC364S8G | |
|---|---|
DigiKey Part Number | 104631-HMC364S8G-ND |
Manufacturer | |
Manufacturer Product Number | 104631-HMC364S8G |
Description | BOARD EVAL HMC364S8GE |
Customer Reference | |
Detailed Description | HMC364S8G - Prescaler 0Hz ~ 12.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Prescaler | |
Frequency | 0Hz ~ 12.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC364S8G | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 12.5GHz | |
Function | Prescaler |


