
LTC2850IDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC2850IDD#TRPBFTR-ND - Tape & Reel (TR) LTC2850IDD#TRPBFCT-ND - Cut Tape (CT) LTC2850IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2850IDD#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2850IDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 3,86100 € | 38,61 € |
| 25 | 3,56600 € | 89,15 € |
| 100 | 3,24210 € | 324,21 € |
| 250 | 3,21280 € | 803,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,83698 € | 7.092,45 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,89680 € |






