Stepper, Bipolar 8 ~ 34VDC Supply 1.1A 7 ~ 34V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCM-343-V-CANOPEN

DigiKey Part Number
175-TMCM-343-V-CANOPEN-ND
Manufacturer
Manufacturer Product Number
TMCM-343-V-CANOPEN
Description
STEPPER MOTOR CONTROLLER/DRIVER,
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 8 ~ 34VDC Supply 1.1A 7 ~ 34V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
3
Voltage - Load
7 ~ 34V
Current - Output
1.1A
Voltage - Supply
8 ~ 34VDC
Interface
CAN, RS-232, RS-485, SPI, USB
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 80°C
Features
-
For Use With/Related Products
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1318,15000 €318,15 €
10275,52200 €2.755,22 €
25264,88080 €6.622,02 €
Manufacturers Standard Package
Unit Price without VAT:318,15000 €
Unit Price with VAT:372,23550 €