
MXD1816UR31+T | |
|---|---|
DigiKey Part Number | 175-MXD1816UR31+TTR-ND - Tape & Reel (TR) 175-MXD1816UR31+TCT-ND - Cut Tape (CT) 175-MXD1816UR31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXD1816UR31+T |
Description | IC MPU RESET CIRC 3.06V SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MXD1816UR31+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.06V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,60700 € | 26,07 € |
| 25 | 2,39680 € | 59,92 € |
| 100 | 2,16550 € | 216,55 € |
| 250 | 2,05528 € | 513,82 € |
| 500 | 1,98882 € | 994,41 € |
| 1.000 | 1,93412 € | 1.934,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,93266 € | 4.831,65 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,03650 € |

