
MAXQ1850-BNS+ | |
|---|---|
DigiKey Part Number | 505-MAXQ1850-BNS+-ND |
Manufacturer | |
Manufacturer Product Number | MAXQ1850-BNS+ |
Description | SECURE CRYPTOGRAPHIC CONTROLLER |
Customer Reference | |
Detailed Description | MAXQ DeepCover® Security Microcontroller IC FLASH (256kB) 40-WFQFN Exposed Pad |
EDA/CAD Models | MAXQ1850-BNS+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Applications | Security | |
Core Processor | MAXQ | |
Program Memory Type | FLASH (256kB) | |
Controller Series | MAXQ™ | |
RAM Size | 8K x 8 | |
Interface | SPI, UART/USART, USB | |
Number of I/O | 16 | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |

