


MAXM15463AMB+T | |
|---|---|
DigiKey Part Number | 175-MAXM15463AMB+TTR-ND - Tape & Reel (TR) 175-MAXM15463AMB+TCT-ND - Cut Tape (CT) 175-MAXM15463AMB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM15463AMB+T |
Description | IC REG BUCK 3.3V 300MA 10EMGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DC Converter Output 4.5V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM15463AMB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-eMGA (3x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 5,86800 € | 58,68 € |
| 25 | 5,44680 € | 136,17 € |
| 100 | 4,98350 € | 498,35 € |
| 250 | 4,76264 € | 1.190,66 € |
| 500 | 4,62948 € | 2.314,74 € |
| 1.000 | 4,51991 € | 4.519,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,40422 € | 11.010,55 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,84520 € |

