
MAX98366CEWC+T | |
|---|---|
DigiKey Part Number | 175-MAX98366CEWC+TTR-ND - Tape & Reel (TR) 175-MAX98366CEWC+TCT-ND - Cut Tape (CT) 175-MAX98366CEWC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98366CEWC+T |
Description | 14V CLASS-D AMPLIFIER WITH ULTRA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 12-WLP (1.21x1.78) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 15W x 1 @ 8Ohm; 14.7W x 1 @ 4Ohm | |
Voltage - Supply | 3V ~ 15V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 12-WLP (1.21x1.78) | |
Package / Case | 12-WFBGA, WLBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,31000 € | 13,10 € |
| 25 | 1,19360 € | 29,84 € |
| 100 | 1,06600 € | 106,60 € |
| 250 | 1,00520 € | 251,30 € |
| 500 | 0,96848 € | 484,24 € |
| 1.000 | 0,93829 € | 938,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,90642 € | 2.266,05 € |
| 5.000 | 0,88720 € | 4.436,00 € |
| 7.500 | 0,87759 € | 6.581,93 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,07090 € |




