
MAX9729ETI+ | |
|---|---|
DigiKey Part Number | MAX9729ETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9729ETI+ |
Description | IC AMP CLASS AB STER 52MW 28TQFN |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 28-TQFN (5x5) |
EDA/CAD Models | MAX9729ETI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 52mW x 2 @ 32Ohm | |
Voltage - Supply | 1.8V ~ 3.6V | |
Features | Bass Boost, Depop, I2C, Input Multiplexer, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-TQFN (5x5) | |
Package / Case | 28-WFQFN Exposed Pad | |
Base Product Number |

