
MAX9722AEVKIT | |
|---|---|
DigiKey Part Number | MAX9722AEVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX9722AEVKIT |
Description | EVAL BOARD FOR MAX9722A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX9722A DirectDrive® Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 130mW x 2 @ 32Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Utilized IC / Part | MAX9722A | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,71000 € | 76,71 € |
| Unit Price without VAT: | 76,71000 € |
|---|---|
| Unit Price with VAT: | 89,75070 € |


