
MAX96716F-BCK-EVK# | |
|---|---|
DigiKey Part Number | 175-MAX96716F-BCK-EVK#-ND |
Manufacturer | |
Manufacturer Product Number | MAX96716F-BCK-EVK# |
Description | EVAL BOARD FOR MAX96716F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX96716F - Deserializer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Deserializer | |
Embedded | No | |
Utilized IC / Part | MAX96716F | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,05000 € | 391,05 € |
| Unit Price without VAT: | 391,05000 € |
|---|---|
| Unit Price with VAT: | 457,52850 € |

