
MAX96711GTJ/V+ | |
|---|---|
DigiKey Part Number | MAX96711GTJ/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX96711GTJ/V+ |
Description | IC SERIALIZER GMSL 1.5GBPS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch IC Channel |
Datasheet | Datasheet |
EDA/CAD Models | MAX96711GTJ/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,32000 € | 14,32 € |
| 10 | 11,36300 € | 113,63 € |
| 25 | 10,62360 € | 265,59 € |
| 100 | 9,81120 € | 981,12 € |
| Unit Price without VAT: | 14,32000 € |
|---|---|
| Unit Price with VAT: | 16,75440 € |


