
MAX9651AUA+ | |
|---|---|
DigiKey Part Number | MAX9651AUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9651AUA+ |
Description | IC AMP TFT-LCD 8UMAX |
Customer Reference | |
Detailed Description | Video Amp 2 TFT-LCD Panels: VCOM Driver 8-uMAX-EP|8-uSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9651AUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | TFT-LCD Panels: VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 2 | |
-3db Bandwidth | 35 MHz | |
Slew Rate | 40V/µs | |
Current - Supply | 3.7 mA | |
Current - Output / Channel | 1.3 A | |
Voltage - Supply, Single/Dual (±) | 9V ~ 20V, ±4.5V ~ 10V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-uMAX-EP|8-uSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,17540 € | 108,77 € |
| Unit Price without VAT: | 2,17540 € |
|---|---|
| Unit Price with VAT: | 2,54522 € |

