
MAX942AUA+T | |
|---|---|
DigiKey Part Number | 175-MAX942AUA+TTR-ND - Tape & Reel (TR) 175-MAX942AUA+TCT-ND - Cut Tape (CT) 175-MAX942AUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX942AUA+T |
Description | IC COMPARATOR 2 GEN PUR 8UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX942AUA+T Models |
Category | Current - Input Bias (Max) 0.15µA @ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 600µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 81.94dB CMRR, 81.94dB PSRR |
Part Status Active | Propagation Delay (Max) 80ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type CMOS, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input Offset (Max) 3mV @ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 6,23200 € | 62,32 € |
| 25 | 5,78760 € | 144,69 € |
| 100 | 5,29840 € | 529,84 € |
| 250 | 5,20140 € | 1.300,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,68716 € | 11.717,90 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,37170 € |

