
MAX9375EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX9375EUA+TTR-ND - Tape & Reel (TR) 175-MAX9375EUA+TCT-ND - Cut Tape (CT) 175-MAX9375EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9375EUA+T |
Description | IC XLTR MS UNIDIR 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9375EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | CML, HSTL, LVDS, LVPECL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,52000 € | 19,52 € |
| 10 | 15,63900 € | 156,39 € |
| 25 | 14,67040 € | 366,76 € |
| 100 | 13,60550 € | 1.360,55 € |
| 250 | 13,09792 € | 3.274,48 € |
| 500 | 12,79202 € | 6.396,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 12,27455 € | 30.686,38 € |
| Unit Price without VAT: | 19,52000 € |
|---|---|
| Unit Price with VAT: | 22,83840 € |


