


MAX9280AGTN/V+ | |
|---|---|
DigiKey Part Number | MAX9280AGTN/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9280AGTN/V+ |
Description | IC DESERIALIZER GMSL 56TQFN |
Customer Reference | |
Detailed Description | 3.12Gbps Deserializer 1 Input 32 Output 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9280AGTN/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Function | Deserializer | |
Data Rate | 3.12Gbps | |
Input Type | CML | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 32 | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 € | 9,26 € |
| 10 | 7,24000 € | 72,40 € |
| 25 | 6,73600 € | 168,40 € |
| 100 | 6,18200 € | 618,20 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 10,83420 € |

