


MAX9249GCM/V+T | |
|---|---|
DigiKey Part Number | MAX9249GCM/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9249GCM/V+T |
Description | IC SERIALIZER GMSL LVDS 48TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5Gbs Serializer 5 Input 1 Output 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9249GCM/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 2.5Gbs | |
Input Type | LVDS | |
Output Type | CML | |
Number of Inputs | 5 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,97108 € | 19.942,16 € |
| Unit Price without VAT: | 9,97108 € |
|---|---|
| Unit Price with VAT: | 11,66616 € |


