
MAX9092AKA+T | |
|---|---|
DigiKey Part Number | MAX9092AKA+TTR-ND - Tape & Reel (TR) MAX9092AKA+TCT-ND - Cut Tape (CT) MAX9092AKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9092AKA+T |
Description | IC COMPARATOR 2 GEN PUR SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9092AKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 35mA @ 5V | |
Current - Quiescent (Max) | 200µA | |
CMRR, PSRR (Typ) | 90dB PSRR | |
Propagation Delay (Max) | 110ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,51900 € | 25,19 € |
| 25 | 2,31480 € | 57,87 € |
| 100 | 2,09040 € | 209,04 € |
| 250 | 1,98344 € | 495,86 € |
| 500 | 1,91896 € | 959,48 € |
| 1.000 | 1,86589 € | 1.865,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,80987 € | 4.524,68 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,89610 € |



