Comparator with Latch TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX903CSA+T

DigiKey Part Number
175-MAX903CSA+TTR-ND - Tape & Reel (TR)
175-MAX903CSA+TCT-ND - Cut Tape (CT)
175-MAX903CSA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX903CSA+T
Description
IC COMPARATOR 1 W/LATCH 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Comparator with Latch TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX903CSA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Latch
Number of Elements
1
Output Type
TTL
Voltage - Supply, Single/Dual (±)
5V ~ 10V, ±2.5V ~ 5V
Voltage - Input Offset (Max)
4mV @ ±5V
Current - Input Bias (Max)
10µA @ ±5V
Current - Output (Typ)
-
Current - Quiescent (Max)
4mA, 3mA, 1.5mA
CMRR, PSRR (Typ)
82.5dB CMRR, 80dB PSRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.343
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 €13,44 €
1010,64000 €106,40 €
259,94120 €248,53 €
1009,17290 €917,29 €
2508,80644 €2.201,61 €
5008,58562 €4.292,81 €
1.0008,40388 €8.403,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5008,21204 €20.530,10 €
Manufacturers Standard Package
Unit Price without VAT:13,44000 €
Unit Price with VAT:15,72480 €