


MAX8885EUK30+T | |
|---|---|
DigiKey Part Number | 175-MAX8885EUK30+TTR-ND - Tape & Reel (TR) 175-MAX8885EUK30+TCT-ND - Cut Tape (CT) 175-MAX8885EUK30+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8885EUK30+T |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8885EUK30+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.165V @ 150mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,06300 € | 20,63 € |
| 25 | 1,89000 € | 47,25 € |
| 100 | 1,70080 € | 170,08 € |
| 250 | 1,61048 € | 402,62 € |
| 500 | 1,58642 € | 793,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,46390 € | 3.659,75 € |
| 5.000 | 1,43539 € | 7.176,95 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,21750 € |

